Parametric Equivalent
Similar

OPA657NB/3K | |
|---|---|
DigiKey Part Number | OPA657NB/3K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA657NB/3K |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA657NB/3K Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 14mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 70 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 8 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 700V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.6 GHz | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 350 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA657NB/250 | Texas Instruments | 7.389 | OPA657NB/250CT-ND | 19,93000 € | Parametric Equivalent |
| MAX4104EUK+T | Analog Devices Inc./Maxim Integrated | 1.924 | MAX4104EUK+TCT-ND | 7,79000 € | Similar |




