
OPA656NB/250 | |
|---|---|
DigiKey Part Number | OPA656NB/250TR-ND - Tape & Reel (TR) OPA656NB/250CT-ND - Cut Tape (CT) OPA656NB/250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA656NB/250 |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA656NB/250 Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 14mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 70 mA |
Part Status Active | Voltage - Supply Span (Min) 8 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 295V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 230 MHz | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 500 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6609MF/NOPB | Texas Instruments | 3.443 | LMH6609MF/NOPBCT-ND | 3,32000 € | Similar |
| LMH6609MFX/NOPB | Texas Instruments | 996 | 296-LMH6609MFX/NOPBCT-ND | 2,82000 € | Similar |
| AD8010ARZ-16 | Analog Devices Inc. | 17 | AD8010ARZ-16-ND | 11,14000 € | Similar |
| AD8037SRZ-EP | Analog Devices Inc. | 38 | 505-AD8037SRZ-EP-ND | 27,85000 € | Similar |
| AD9631ARZ-REEL7 | Analog Devices Inc. | 1.986 | AD9631ARZ-REEL7CT-ND | 14,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,66000 € | 12,66 € |
| 10 | 9,99100 € | 99,91 € |
| 25 | 9,32640 € | 233,16 € |
| 100 | 8,59920 € | 859,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,24772 € | 2.061,93 € |
| 500 | 8,03782 € | 4.018,91 € |
| 750 | 7,93273 € | 5.949,55 € |
| Unit Price without VAT: | 12,66000 € |
|---|---|
| Unit Price with VAT: | 15,06540 € |




