
OPA653IDRBT | |
|---|---|
DigiKey Part Number | 296-24073-2-ND - Tape & Reel (TR) 296-24073-1-ND - Cut Tape (CT) 296-24073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA653IDRBT |
Description | IC OPAMP JFET 1 CIRCUIT 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA653IDRBT Models |
Category | Current - Supply 32mA |
Mfr | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 7 V |
Part Status Active | Voltage - Supply Span (Max) 13 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2675V/µs | Package / Case 8-VDFN Exposed Pad |
-3db Bandwidth 500 MHz | Supplier Device Package 8-SON (3x3) |
Current - Input Bias 10 pA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,83000 € | 6,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,18896 € | 1.797,24 € |
| Unit Price without VAT: | 6,83000 € |
|---|---|
| Unit Price with VAT: | 8,12770 € |

