
OPA653EVM | |
|---|---|
DigiKey Part Number | 296-45824-ND |
Manufacturer | |
Manufacturer Product Number | OPA653EVM |
Description | EVAL BOARD FOR OPA653 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OPA653 - 1 - Single Channels per IC J-FET Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | J-FET | |
Output Type | Single-Ended | |
Slew Rate | 2675V/µs | |
-3db Bandwidth | 500MHz | |
Gain Bandwidth Product | - | |
Current - Output / Channel | 70mA | |
Current - Supply (Main IC) | 32mA | |
Voltage - Supply, Single/Dual (±) | ±3.5V ~ 6.5V | |
Utilized IC / Part | OPA653 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,71000 € | 52,71 € |
| Unit Price without VAT: | 52,71000 € |
|---|---|
| Unit Price with VAT: | 62,72490 € |

