
OPA643P | |
|---|---|
DigiKey Part Number | 2156-OPA643P-TI-ND |
Manufacturer | |
Manufacturer Product Number | OPA643P |
Description | IC OPAMP VFB 800MHZ SGL 8DIP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
Category | Current - Supply 20mA |
Mfr | Current - Output / Channel 60 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Obsolete | Voltage - Supply Span (Max) 11 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 1000V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 800 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 19 µA | Base Product Number |
Voltage - Input Offset 2.5 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 97 | 2,64722 € | 256,78 € |
| Unit Price without VAT: | 2,64722 € |
|---|---|
| Unit Price with VAT: | 3,15019 € |

