
OPA643N/3K | |
|---|---|
DigiKey Part Number | 2156-OPA643N/3K-ND |
Manufacturer | |
Manufacturer Product Number | OPA643N/3K |
Description | IC OPAMP VFB 800MHZ SGL SOT23-5 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Supply 20mA |
Mfr | Current - Output / Channel 60 mA |
Packaging Bulk | Voltage - Supply Span (Min) 9 V |
Part Status Obsolete | Voltage - Supply Span (Max) 11 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1000V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 800 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 19 µA | Base Product Number |
Voltage - Input Offset 2.5 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 2,68146 € | 257,42 € |
| Unit Price without VAT: | 2,68146 € |
|---|---|
| Unit Price with VAT: | 3,19094 € |

