
OPA642N/250 | |
|---|---|
DigiKey Part Number | 2156-OPA642N/250-TITR-ND |
Manufacturer | |
Manufacturer Product Number | OPA642N/250 |
Description | IC OPAMP VFB 210MHZ SGL SOT23-5 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 380V/µs | |
Gain Bandwidth Product | 210 MHz | |
Current - Input Bias | 25 µA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 20mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Bulk: | 12234 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | 4,03698 € | 254,33 € |
| Unit Price without VAT: | 4,03698 € |
|---|---|
| Unit Price with VAT: | 4,80401 € |

