
OPA607IDBVT | |
|---|---|
DigiKey Part Number | 296-OPA607IDBVTTR-ND - Tape & Reel (TR) 296-OPA607IDBVTCT-ND - Cut Tape (CT) 296-OPA607IDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA607IDBVT |
Description | IC OPAMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA607IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull | |
Slew Rate | 24V/µs | |
Gain Bandwidth Product | 50 MHz | |
-3db Bandwidth | 9 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 120 µV | |
Current - Supply | 900µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,98700 € | 9,87 € |
| 25 | 0,89640 € | 22,41 € |
| 100 | 0,79670 € | 79,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,74908 € | 187,27 € |
| 500 | 0,72038 € | 360,19 € |
| 750 | 0,70599 € | 529,49 € |
| 1.250 | 0,69006 € | 862,58 € |
| 1.750 | 0,68075 € | 1.191,31 € |
| 2.500 | 0,67180 € | 1.679,50 € |
| 6.250 | 0,65251 € | 4.078,19 € |
| 12.500 | 0,64089 € | 8.011,12 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |



