Direct

OPA602AU/2K5E4 | |
|---|---|
DigiKey Part Number | 296-OPA602AU/2K5E4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA602AU/2K5E4 |
Description | HIGH-SPEED PRECISION DIFET OPERA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 35V/µs | |
Gain Bandwidth Product | 6.5 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 3mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 8,82770 € | 22.069,25 € |
| Unit Price without VAT: | 8,82770 € |
|---|---|
| Unit Price with VAT: | 10,50496 € |


