OPA549TG3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2
Unit Price: 27,15000 €
Datasheet
Power Amplifier 1 Circuit TO-220-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA549TG3

DigiKey Part Number
296-36134-5-ND
Manufacturer
Manufacturer Product Number
OPA549TG3
Description
IC POWER 1 CIRCUIT TO220-11
Customer Reference
Detailed Description
Power Amplifier 1 Circuit TO-220-11
Datasheet
 Datasheet
EDA/CAD Models
OPA549TG3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
9V/µs
Gain Bandwidth Product
900 kHz
Current - Input Bias
100 nA
Voltage - Input Offset
1 mV
Current - Supply
26mA
Current - Output / Channel
10 A
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
60 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-220-11 Formed Leads
Supplier Device Package
TO-220-11
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types