
OPA549MKVC | |
|---|---|
DigiKey Part Number | 296-36703-ND |
Manufacturer | |
Manufacturer Product Number | OPA549MKVC |
Description | IC OPAMP POWER 1 CIRC 11PWRPACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Amplifier 1 Circuit 11-Power Package |
Datasheet | Datasheet |
EDA/CAD Models | OPA549MKVC Models |
Category | Current - Supply 26mA |
Mfr | Current - Output / Channel 10 A |
Packaging Tube | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 60 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 9V/µs | Package / Case TO-220-11, Power Package |
Gain Bandwidth Product 900 kHz | Supplier Device Package 11-Power Package |
Current - Input Bias 100 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,23000 € | 40,23 € |
| 10 | 32,93800 € | 329,38 € |
| 25 | 31,11640 € | 777,91 € |
| 100 | 29,11460 € | 2.911,46 € |
| 250 | 28,16052 € | 7.040,13 € |
| Unit Price without VAT: | 40,23000 € |
|---|---|
| Unit Price with VAT: | 47,87370 € |



