
OPA548T-1 | |
|---|---|
DigiKey Part Number | 296-26291-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA548T-1 |
Description | IC POWER 1 CIRCUIT TO220-7 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Amplifier 1 Circuit TO-220-7 |
Datasheet | Datasheet |
EDA/CAD Models | OPA548T-1 Models |
Category | Current - Supply 17mA |
Mfr | Current - Output / Channel 5 A |
Packaging Tube | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 60 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 10V/µs | Package / Case TO-220-7 |
Gain Bandwidth Product 1 MHz | Supplier Device Package TO-220-7 |
Current - Input Bias 100 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,32000 € | 18,32 € |
| 10 | 14,64100 € | 146,41 € |
| 50 | 13,16840 € | 658,42 € |
| 100 | 12,71250 € | 1.271,25 € |
| 250 | 12,23120 € | 3.057,80 € |
| 500 | 11,94114 € | 5.970,57 € |
| Unit Price without VAT: | 18,32000 € |
|---|---|
| Unit Price with VAT: | 21,80080 € |









