
OPA548FKTWT | |
|---|---|
DigiKey Part Number | 296-15968-2-ND - Tape & Reel (TR) 296-15968-1-ND - Cut Tape (CT) 296-15968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA548FKTWT |
Description | IC POWER 1 CIRCUIT DDPAK/TO263-7 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Amplifier 1 Circuit TO-263 (DDPAK-7) |
Datasheet | Datasheet |
EDA/CAD Models | OPA548FKTWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 17mA | |
Current - Output / Channel | 5 A | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 60 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Supplier Device Package | TO-263 (DDPAK-7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,05000 € | 21,05 € |
| 10 | 16,90800 € | 169,08 € |
| 25 | 15,87360 € | 396,84 € |
| 100 | 14,73620 € | 1.473,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,67744 € | 3.669,36 € |
| Unit Price without VAT: | 21,05000 € |
|---|---|
| Unit Price with VAT: | 25,04950 € |











