Power Amplifier 1 Circuit TO-263 (DDPAK-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA544FKTTT

DigiKey Part Number
296-15905-2-ND - Tape & Reel (TR)
296-15905-1-ND - Cut Tape (CT)
296-15905-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA544FKTTT
Description
IC POWER 1 CIRCUIT DDPAK/TO263-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Amplifier 1 Circuit TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
OPA544FKTTT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
8V/µs
Gain Bandwidth Product
1.4 MHz
Current - Input Bias
15 pA
Voltage - Input Offset
1 mV
Current - Supply
12mA
Current - Output / Channel
2 A
Voltage - Supply Span (Min)
20 V
Voltage - Supply Span (Max)
70 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263 (DDPAK-5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 536
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,29000 €22,29 €
1017,91700 €179,17 €
2516,82480 €420,62 €
10015,95860 €1.595,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25015,05308 €3.763,27 €
50014,70842 €7.354,21 €
Manufacturers Standard Package
Unit Price without VAT:22,29000 €
Unit Price with VAT:26,52510 €