
OPA541BM | |
|---|---|
DigiKey Part Number | 296-36065-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA541BM |
Description | IC POWER 1 CIRCUIT TO3-8 |
Customer Reference | |
Detailed Description | Power Amplifier 1 Circuit TO-3-8 |
Datasheet | Datasheet |
EDA/CAD Models | OPA541BM Models |
Category | Current - Supply 20mA |
Mfr | Current - Output / Channel 10 A |
Packaging Tube | Voltage - Supply Span (Min) 20 V |
Part Status Not For New Designs | Voltage - Supply Span (Max) 80 V |
Amplifier Type | Operating Temperature -25°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 10V/µs | Package / Case TO-3-8 |
Gain Bandwidth Product 1.6 MHz | Supplier Device Package TO-3-8 |
Current - Input Bias 4 pA | Base Product Number |
Voltage - Input Offset 100 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,92000 € | 267,92 € |
| 18 | 224,72611 € | 4.045,07 € |
| 36 | 218,62472 € | 7.870,49 € |
| Unit Price without VAT: | 267,92000 € |
|---|---|
| Unit Price with VAT: | 318,82480 € |


