
OPA4872IDR | |
|---|---|
DigiKey Part Number | OPA4872IDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA4872IDR |
Description | IC INTERFACE SPECIALIZED 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer with Amplifier Interface 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4872IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Multiplexer with Amplifier | |
Interface | - | |
Voltage - Supply | ±3.5V ~ 6V | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,79448 € | 9.486,20 € |
| Unit Price without VAT: | 3,79448 € |
|---|---|
| Unit Price with VAT: | 4,51543 € |

