OPA4705UA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 90
Unit Price: 4,08000 €
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: 12,16857 €
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: 8,54929 €
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: 7,91607 €
Datasheet

Similar


Microchip Technology
In Stock: 16.373
Unit Price: 0,42000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.990
Unit Price: 1,76000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,17720 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.168
Unit Price: 1,72000 €
Datasheet
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4705UA

DigiKey Part Number
OPA4705UA-ND
Manufacturer
Manufacturer Product Number
OPA4705UA
Description
IC CMOS 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA4705UA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.6V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
500 µV
Current - Supply
160µA (x4 Channels)
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 13.454 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

13.454In Stock
Ships from Rochester Electronics, LLC