CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4704EA/2K5

DigiKey Part Number
OPA4704EA/2K5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA4704EA/2K5
Description
IC CMOS 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA4704EA/2K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
3V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
160 µV
Current - Supply
160µA (x4 Channels)
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 217 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5006,53852 €16.346,30 €
Manufacturers Standard Package
Unit Price without VAT:6,53852 €
Unit Price with VAT:7,78084 €

Other Suppliers on DigiKey

217In Stock
Ships from Rochester Electronics, LLC