
OPA4703EA/2K5 | |
|---|---|
DigiKey Part Number | OPA4703EA/2K5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA4703EA/2K5 |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4703EA/2K5 Models |
Category | Voltage - Input Offset 160 µV |
Mfr | Current - Supply 160µA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,86494 € | 14.662,35 € |
| Unit Price without VAT: | 5,86494 € |
|---|---|
| Unit Price with VAT: | 6,97928 € |

