CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4703EA/250

DigiKey Part Number
296-OPA4703EA/250TR-ND - Tape & Reel (TR)
296-OPA4703EA/250CT-ND - Cut Tape (CT)
296-OPA4703EA/250DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA4703EA/250
Description
IC CMOS 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA4703EA/250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
160 µV
Mfr
Current - Supply
160µA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
10 mA
Part Status
Active
Voltage - Supply Span (Min)
4 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
4
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.6V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 284
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,48000 €10,48 €
108,22500 €82,25 €
257,66160 €191,54 €
1007,04250 €704,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2506,74728 €1.686,82 €
5006,56934 €3.284,67 €
7506,48027 €4.860,20 €
1.2506,38152 €7.976,90 €
Manufacturers Standard Package
Unit Price without VAT:10,48000 €
Unit Price with VAT:12,47120 €