Parametric Equivalent

OPA4684IPWR | |
|---|---|
DigiKey Part Number | OPA4684IPWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA4684IPWR |
Description | IC OPAMP CFA 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4684IPWR Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 1.7mA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 160 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.8 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Slew Rate 780V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 120 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
-3db Bandwidth 95 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 5 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA4684IPWT | Texas Instruments | 22.880 | 296-13649-1-ND | 7,56000 € | Parametric Equivalent |



