
OPA4658P | |
|---|---|
DigiKey Part Number | 2156-OPA4658P-TI-ND |
Manufacturer | |
Manufacturer Product Number | OPA4658P |
Description | IC OPAMP CFB QUAD LOW PWR 14DIP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4658P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 1700V/µs | |
Gain Bandwidth Product | 900 MHz | |
Current - Input Bias | 1.1 µA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 19mA (x4 Channels) | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 22 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Tube: | 2897 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 6,18762 € | 259,88 € |
| Unit Price without VAT: | 6,18762 € |
|---|---|
| Unit Price with VAT: | 7,36327 € |

