
OPA4377AIPW | |
|---|---|
DigiKey Part Number | 296-28046-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA4377AIPW |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4377AIPW Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 760µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 5.5 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 0.2 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 10 | 2,23900 € | 22,39 € |
| 90 | 1,86356 € | 167,72 € |
| 180 | 1,78567 € | 321,42 € |
| 270 | 1,74663 € | 471,59 € |
| 540 | 1,68935 € | 912,25 € |
| 1.080 | 1,64222 € | 1.773,60 € |
| 2.520 | 1,59577 € | 4.021,34 € |
| 5.040 | 1,56521 € | 7.888,66 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,54620 € |

