MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA4364AIPWTG4 | |
|---|---|
DigiKey Part Number | OPA4364AIPWTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA4364AIPWTG4 |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4364AIPWTG4 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1.1mA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 85 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 7 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA4364AIPWT | Texas Instruments | 4.794 | 296-14630-1-ND | 38,80000 € | MFR Recommended |
| AD8504ARUZ | Analog Devices Inc. | 37 | 505-AD8504ARUZ-ND | 28,21000 € | Similar |
| AD8504ARUZ-REEL | Analog Devices Inc. | 0 | 505-AD8504ARUZ-REELTR-ND | 15,45636 € | Similar |
| AD8508ARUZ | Analog Devices Inc. | 333 | 505-AD8508ARUZ-ND | 28,34000 € | Similar |
| AD8508ARUZ-REEL | Analog Devices Inc. | 0 | AD8508ARUZ-REELTR-ND | 15,54332 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,20544 € | 551,36 € |
| 500 | 2,13514 € | 1.067,57 € |
| 750 | 2,09991 € | 1.574,93 € |
| 1.250 | 2,06090 € | 2.576,12 € |
| 1.750 | 2,03809 € | 3.566,66 € |
| 2.500 | 2,01617 € | 5.040,42 € |
| Unit Price without VAT: | 2,20544 € |
|---|---|
| Unit Price with VAT: | 2,62447 € |





