OPA4354AIPWR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,07716 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 131
Unit Price: 5,05000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,54404 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,65556 €
Datasheet
14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4354AIPWR

DigiKey Part Number
296-12644-2-ND - Tape & Reel (TR)
296-12644-1-ND - Cut Tape (CT)
296-12644-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA4354AIPWR
Description
IC CMOS 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA4354AIPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
cms-packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
cms-part-status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
150V/µs
Gain Bandwidth Product
100 MHz
-3db Bandwidth
250 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
2 mV
Current - Supply
4.9mA (x4 Channels)
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,29000 €4,29 €
103,26900 €32,69 €
253,01360 €75,34 €
1002,73280 €273,28 €
2502,59892 €649,73 €
5002,51824 €1.259,12 €
1.0002,45184 €2.451,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,38175 €5.954,37 €
Manufacturers Standard Package
Unit Price without VAT:4,29000 €
Unit Price with VAT:5,10510 €