OPA4353EA/2K5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 184
Unit Price: 3,98000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,12862 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.333
Unit Price: 17,02000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4
Unit Price: 7,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,05303 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.390
Unit Price: 8,13000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,61924 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 8,13000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,61924 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 190
Unit Price: 8,28000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,70974 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 121
Unit Price: 9,77000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,63591 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 100
Unit Price: 9,77000 €
Datasheet
CMOS Amplifier 4 Circuit Rail-to-Rail 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4353EA/2K5

DigiKey Part Number
OPA4353EA/2K5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA4353EA/2K5
Description
IC CMOS 4 CIRCUIT 16SSOP
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA4353EA/2K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
22V/µs
Gain Bandwidth Product
44 MHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
3 mV
Current - Supply
5.2mA (x4 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 37.700 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

37.700In Stock
Ships from Rochester Electronics, LLC