
OPA4353EA/250 | |
|---|---|
DigiKey Part Number | OPA4353EATR-ND - Tape & Reel (TR) OPA4353EACT-ND - Cut Tape (CT) OPA4353EADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4353EA/250 |
Description | IC CMOS 4 CIRCUIT 16SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4353EA/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 22V/µs | |
Gain Bandwidth Product | 44 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 5.2mA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 € | 4,79 € |
| 10 | 3,66300 € | 36,63 € |
| 25 | 3,37960 € | 84,49 € |
| 100 | 3,06890 € | 306,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,92060 € | 730,15 € |
| 500 | 2,83126 € | 1.415,63 € |
| 750 | 2,78649 € | 2.089,87 € |
| 1.250 | 2,73690 € | 3.421,12 € |
| 1.750 | 2,70794 € | 4.738,89 € |
| 2.500 | 2,68006 € | 6.700,15 € |
| Unit Price without VAT: | 4,79000 € |
|---|---|
| Unit Price with VAT: | 5,70010 € |

