MFR Recommended
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA4348AIPWRG4 | |
|---|---|
DigiKey Part Number | OPA4348AIPWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA4348AIPWRG4 |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4348AIPWRG4 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 45µA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 10 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.1 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 0.5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA4348AIPWR | Texas Instruments | 3.967 | 296-29283-1-ND | 1,16000 € | MFR Recommended |
| NCS20084DTBR2G | onsemi | 2.425 | 488-NCS20084DTBR2GCT-ND | 0,94000 € | Direct |
| AD8544ARUZ | Analog Devices Inc. | 1.626 | 505-AD8544ARUZ-ND | 2,03000 € | Similar |
| AD8544ARUZ-REEL | Analog Devices Inc. | 15.534 | AD8544ARUZ-REELCT-ND | 2,03000 € | Similar |
| AD8648ARUZ | Analog Devices Inc. | 89 | 505-AD8648ARUZ-ND | 3,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,60440 € | 1.511,00 € |
| 5.000 | 0,59065 € | 2.953,25 € |
| 7.500 | 0,58376 € | 4.378,20 € |
| 12.500 | 0,57613 € | 7.201,62 € |
| Unit Price without VAT: | 0,60440 € |
|---|---|
| Unit Price with VAT: | 0,71924 € |









