
OPA4348AIDR | |
|---|---|
DigiKey Part Number | 296-39134-2-ND - Tape & Reel (TR) 296-39134-1-ND - Cut Tape (CT) 296-39134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4348AIDR |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4348AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 45µA (x4 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.1 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,90400 € | 9,04 € |
| 25 | 0,82040 € | 20,51 € |
| 100 | 0,72770 € | 72,77 € |
| 250 | 0,68360 € | 170,90 € |
| 500 | 0,65702 € | 328,51 € |
| 1.000 | 0,63512 € | 635,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,63037 € | 1.575,92 € |
| 5.000 | 0,61602 € | 3.080,10 € |
| 7.500 | 0,60884 € | 4.566,30 € |
| 12.500 | 0,60088 € | 7.511,00 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

