
OPA4348AID | |
|---|---|
DigiKey Part Number | 296-12277-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA4348AID |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4348AID Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 45µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 2.1 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 0.5 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,21400 € | 12,14 € |
| 50 | 1,03900 € | 51,95 € |
| 100 | 0,98490 € | 98,49 € |
| 250 | 0,92776 € | 231,94 € |
| 500 | 0,89332 € | 446,66 € |
| 1.000 | 0,86494 € | 864,94 € |
| 2.500 | 0,83500 € | 2.087,50 € |
| 5.000 | 0,81696 € | 4.084,80 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |



