
OPA4344PAG4 | |
|---|---|
DigiKey Part Number | OPA4344PAG4-ND |
Manufacturer | |
Manufacturer Product Number | OPA4344PAG4 |
Description | IC CMOS 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4344PAG4 Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 150µA (x4 Channels) |
Series | Current - Output / Channel 15 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Through Hole |
Output Type Rail-to-Rail | Package / Case 14-DIP (0.300", 7.62mm) |
Slew Rate 0.8V/µs | Supplier Device Package 14-PDIP |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA4277PA | Texas Instruments | 0 | OPA4277PA-ND | 11,90810 € | Similar |
| OPA4344UA | Texas Instruments | 804 | OPA4344UA-ND | 5,53000 € | Similar |
| MCP6274-E/P | Microchip Technology | 298 | MCP6274-E/P-ND | 1,49000 € | Similar |




