MFR Recommended

OPA4336EA/2K5G4 | |
|---|---|
DigiKey Part Number | OPA4336EA/2K5G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA4336EA/2K5G4 |
Description | IC CMOS 4 CIRCUIT 16SSOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4336EA/2K5G4 Models |
Category | Voltage - Input Offset 60 µV |
Mfr | Current - Supply 20µA (x4 Channels) |
Series | Current - Output / Channel 5 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.3 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Slew Rate 0.03V/µs | Supplier Device Package 16-SSOP |
Gain Bandwidth Product 100 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA4336EA/2K5 | Texas Instruments | 15.571 | OPA4336EA/2K5-ND | 2,70266 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,22088 € | 5.552,20 € |
| Unit Price without VAT: | 2,22088 € |
|---|---|
| Unit Price with VAT: | 2,64285 € |


