
OPA4322SAIPWR | |
|---|---|
DigiKey Part Number | 296-OPA4322SAIPWRTR-ND - Tape & Reel (TR) 296-OPA4322SAIPWRCT-ND - Cut Tape (CT) 296-OPA4322SAIPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4322SAIPWR |
Description | IC CMOS 4 CIRCUIT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4322SAIPWR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 1.6mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 65 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 20 MHz | Supplier Device Package 16-TSSOP |
Current - Input Bias 0.2 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 1,86100 € | 18,61 € |
| 25 | 1,70280 € | 42,57 € |
| 100 | 1,52920 € | 152,92 € |
| 250 | 1,44648 € | 361,62 € |
| 500 | 1,39660 € | 698,30 € |
| 1.000 | 1,35557 € | 1.355,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,94892 € | 1.897,84 € |
| 4.000 | 0,92784 € | 3.711,36 € |
| 6.000 | 0,91728 € | 5.503,68 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |











