
OPA4317IPW | |
|---|---|
DigiKey Part Number | 296-36443-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA4317IPW |
Description | IC OPAMP ZER-DRIFT 4CIRC 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4317IPW Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 21µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 5 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 150°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.15V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 300 kHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 155 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 2,07300 € | 20,73 € |
| 90 | 1,72322 € | 155,09 € |
| 180 | 1,65056 € | 297,10 € |
| 270 | 1,61419 € | 435,83 € |
| 540 | 1,56081 € | 842,84 € |
| 1.080 | 1,51689 € | 1.638,24 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |

