CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4316ID

DigiKey Part Number
296-45123-5-ND
Manufacturer
Manufacturer Product Number
OPA4316ID
Description
IC CMOS 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA4316ID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
6V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
500 µV
Current - Supply
400µA (x4 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,26000 €2,26 €
101,68800 €16,88 €
501,45680 €72,84 €
1001,38500 €138,50 €
2501,30916 €327,29 €
5001,26344 €631,72 €
1.0001,22583 €1.225,83 €
2.5001,18611 €2.965,28 €
5.0001,16218 €5.810,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,26000 €
Unit Price with VAT:2,68940 €