
OPA4191IPWT | |
|---|---|
DigiKey Part Number | 296-OPA4191IPWTTR-ND - Tape & Reel (TR) 296-OPA4191IPWTCT-ND - Cut Tape (CT) 296-OPA4191IPWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4191IPWT |
Description | IC OPAMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4191IPWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 7.5V/µs | |
Gain Bandwidth Product | 2.5 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 140µA (x4 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,45000 € | 5,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,84264 € | 960,66 € |
| 500 | 3,73114 € | 1.865,57 € |
| 750 | 3,67528 € | 2.756,46 € |
| 1.250 | 3,61339 € | 4.516,74 € |
| 1.750 | 3,57721 € | 6.260,12 € |
| Unit Price without VAT: | 5,45000 € |
|---|---|
| Unit Price with VAT: | 6,48550 € |

