Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4187IDR

DigiKey Part Number
296-OPA4187IDRTR-ND - Tape & Reel (TR)
296-OPA4187IDRCT-ND - Cut Tape (CT)
296-OPA4187IDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA4187IDR
Description
IC OPAMP ZERO-DRIFT 4CIRC 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA4187IDR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
1 µV
Mfr
Current - Supply
100µA (x4 Channels)
Series
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-SOIC (0.154", 3.90mm Width)
Slew Rate
0.2V/µs
Supplier Device Package
14-SOIC
Gain Bandwidth Product
550 kHz
Base Product Number
Current - Input Bias
100 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 984
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,88000 €3,88 €
102,94900 €29,49 €
252,71480 €67,87 €
1002,45720 €245,72 €
2502,33432 €583,58 €
5002,33282 €1.166,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,13493 €5.337,33 €
Manufacturers Standard Package
Unit Price without VAT:3,88000 €
Unit Price with VAT:4,61720 €