Similar

OPA4141AIPWR | |
|---|---|
DigiKey Part Number | 296-OPA4141AIPWRTR-ND - Tape & Reel (TR) 296-OPA4141AIPWRCT-ND - Cut Tape (CT) 296-OPA4141AIPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4141AIPWR |
Description | IC OPAMP JFET 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4141AIPWR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1.8mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 36 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP747ARUZ | Analog Devices Inc. | 102 | OP747ARUZ-ND | 9,33000 € | Similar |
| OP747ARUZ-REEL | Analog Devices Inc. | 343 | OP747ARUZ-REELCT-ND | 9,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,20858 € | 6.417,16 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |


