


OPA388IDGKT | |
|---|---|
DigiKey Part Number | 296-49487-2-ND - Tape & Reel (TR) 296-49487-1-ND - Cut Tape (CT) 296-49487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA388IDGKT |
Description | IC OPAMP ZERO-DRIFT 1CIRC 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA388IDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 0.25 µV | |
Current - Supply | 1.9mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 2,03100 € | 20,31 € |
| 25 | 1,86120 € | 46,53 € |
| 100 | 1,67460 € | 167,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,58576 € | 396,44 € |
| 500 | 1,53216 € | 766,08 € |
| 750 | 1,50532 € | 1.128,99 € |
| 1.250 | 1,47558 € | 1.844,47 € |
| 1.750 | 1,45819 € | 2.551,83 € |
| 2.500 | 1,44147 € | 3.603,68 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |


