
OPA3832ID | |
|---|---|
DigiKey Part Number | 296-21667-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA3832ID |
Description | IC AMP VOLTAGE FEEDBACK 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Video Amp 3 Voltage Feedback 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA3832ID Models |
Category | Slew Rate 325V/µs |
Manufacturer Texas Instruments | Current - Supply 12.75 mA |
Packaging Tube | Current - Output / Channel 82 mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 2.8V ~ 11V, ±1.4V ~ 5.5V |
Applications Voltage Feedback | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Circuits 3 | Supplier Device Package 14-SOIC |
-3db Bandwidth 250 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,28516 € | 1.071,29 € |
| Unit Price without VAT: | 4,28516 € |
|---|---|
| Unit Price with VAT: | 5,09934 € |


