8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA381AIDGKR

DigiKey Part Number
296-46163-2-ND - Tape & Reel (TR)
296-46163-1-ND - Cut Tape (CT)
296-46163-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA381AIDGKR
Description
IC TRANSIMPEDANCE 1 CIRC 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transimpedance Amplifier 1 Circuit 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA381AIDGKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
12V/µs
Gain Bandwidth Product
18 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
7 µV
Current - Supply
800µA
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.671
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,92000 €1,92 €
101,42400 €14,24 €
251,29920 €32,48 €
1001,16190 €116,19 €
2501,09652 €274,13 €
5001,05708 €528,54 €
1.0001,02463 €1.024,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,99038 €2.475,95 €
5.0000,96974 €4.848,70 €
7.5000,95941 €7.195,57 €
Manufacturers Standard Package
Unit Price without VAT:1,92000 €
Unit Price with VAT:2,28480 €