
OPA378AIDBVR | |
|---|---|
DigiKey Part Number | 296-44387-2-ND - Tape & Reel (TR) 296-44387-1-ND - Cut Tape (CT) 296-44387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA378AIDBVR |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA378AIDBVR Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 125µA |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 0.4V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 900 kHz | Base Product Number |
Current - Input Bias 150 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,22000 € | 12,20 € |
| 25 | 1,11080 € | 27,77 € |
| 100 | 0,99040 € | 99,04 € |
| 250 | 0,93300 € | 233,25 € |
| 500 | 0,89836 € | 449,18 € |
| 1.000 | 0,89786 € | 897,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,83467 € | 2.504,01 € |
| 6.000 | 0,81745 € | 4.904,70 € |
| 9.000 | 0,80882 € | 7.279,38 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |


