
OPA3695IDBQR | |
|---|---|
DigiKey Part Number | 2156-OPA3695IDBQR-ND |
Manufacturer | |
Manufacturer Product Number | OPA3695IDBQR |
Description | IC OPAMP CFA 3 CIRCUIT 16SSOP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 3 Circuit 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA3695IDBQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 3 | |
Output Type | - | |
Slew Rate | 2400V/µs | |
Gain Bandwidth Product | 1 kHz | |
-3db Bandwidth | 1 GHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 12.9mA (x3 Channels) | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 3.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Bulk: | 14890 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 5,38729 € | 258,59 € |
| Unit Price without VAT: | 5,38729 € |
|---|---|
| Unit Price with VAT: | 6,41088 € |

