
OPA3695EVM | |
|---|---|
DigiKey Part Number | 296-30973-ND |
Manufacturer | |
Manufacturer Product Number | OPA3695EVM |
Description | EVAL BOARD FOR OPA3695 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OPA3695 - 3 - Triple Channels per IC Current Feedback Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | -3db Bandwidth 1GHz |
Manufacturer Texas Instruments | Current - Output / Channel 120mA |
Packaging Box | Current - Supply (Main IC) 12.9mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 5V ~ 12V, ±2.5V ~ 6V |
Channels per IC 3 - Triple | Utilized IC / Part OPA3695 |
Amplifier Type Current Feedback | Contents Board(s) |
Output Type Single-Ended | Base Product Number |
Slew Rate 4300V/µs |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,18000 € | 105,18 € |
| Unit Price without VAT: | 105,18000 € |
|---|---|
| Unit Price with VAT: | 125,16420 € |

