
OPA3692IDBQT | |
|---|---|
DigiKey Part Number | 296-12604-2-ND - Tape & Reel (TR) 296-12604-1-ND - Cut Tape (CT) 296-12604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA3692IDBQT |
Description | IC AMP BUFFER 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 3 Buffer 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA3692IDBQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Buffer | |
Output Type | - | |
Number of Circuits | 3 | |
-3db Bandwidth | 280 MHz | |
Slew Rate | 2000V/µs | |
Current - Supply | 15.3 mA | |
Current - Output / Channel | 190 mA | |
Voltage - Supply, Single/Dual (±) | 5V ~ 12V, ±2.5V ~ 6V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 € | 9,66 € |
| 10 | 7,56300 € | 75,63 € |
| 25 | 7,03720 € | 175,93 € |
| 100 | 6,45970 € | 645,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,18436 € | 1.546,09 € |
| 500 | 6,01842 € | 3.009,21 € |
| 750 | 5,93528 € | 4.451,46 € |
| 1.250 | 5,84322 € | 7.304,02 € |
| Unit Price without VAT: | 9,66000 € |
|---|---|
| Unit Price with VAT: | 11,49540 € |

