
OPA3682U | |
|---|---|
DigiKey Part Number | 2156-OPA3682U-TI-ND |
Manufacturer | |
Manufacturer Product Number | OPA3682U |
Description | IC OPAMP BUFFER 330MHZ 16SOIC |
Customer Reference | |
Detailed Description | Buffer Amplifier 3 Circuit 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 3 | |
Output Type | - | |
Slew Rate | 0.0021V/µs | |
Gain Bandwidth Product | 240 MHz | |
-3db Bandwidth | 330 MHz | |
Current - Input Bias | 30 µA | |
Voltage - Input Offset | 1.3 mV | |
Current - Supply | 6mA | |
Current - Output / Channel | 150 mA | |
Voltage - Supply Span (Min) | 12 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Tube: | 17506 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 101 | 2,55594 € | 258,15 € |
| Unit Price without VAT: | 2,55594 € |
|---|---|
| Unit Price with VAT: | 3,04157 € |

