
OPA3681E/250 | |
|---|---|
DigiKey Part Number | 2156-OPA3681E/250-TITR-ND |
Manufacturer | |
Manufacturer Product Number | OPA3681E/250 |
Description | IC OPAMP CFB 280MHZ TRPL 16SSOP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 3 Circuit 16-SSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.3 mV |
Mfr | Current - Supply 18mA |
Series | Current - Output / Channel 190 mA |
Packaging Bulk | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 3 | Mounting Type Surface Mount |
Slew Rate 2100V/µs | Package / Case 16-SSOP (0.154", 3.90mm Width) |
-3db Bandwidth 280 MHz | Supplier Device Package 16-SSOP |
Current - Input Bias 30 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 2,12475 € | 254,97 € |
| Unit Price without VAT: | 2,12475 € |
|---|---|
| Unit Price with VAT: | 2,52845 € |

