
OPA362AIDCKT | |
|---|---|
DigiKey Part Number | 296-OPA362AIDCKTTR-ND - Tape & Reel (TR) 296-OPA362AIDCKTCT-ND - Cut Tape (CT) 296-OPA362AIDCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA362AIDCKT |
Description | IC AMP FILTER SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Filter SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA362AIDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Filter | |
Output Type | Rail-to-Rail | |
Number of Circuits | 1 | |
-3db Bandwidth | 8.5 MHz | |
Slew Rate | - | |
Current - Supply | 4.3 mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,73800 € | 7,38 € |
| 25 | 0,66800 € | 16,70 € |
| 100 | 0,59020 € | 59,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,55320 € | 138,30 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

