MFR Recommended

OPA361AIDCKTG4 | |
|---|---|
DigiKey Part Number | 296-18696-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA361AIDCKTG4 |
Description | IC AMP GENERAL PURPOSE SC70-6 |
Customer Reference | |
Detailed Description | Video Amp 1 Standard (General Purpose) SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA361AIDCKTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | Standard (General Purpose) | |
Output Type | Rail-to-Rail | |
Number of Circuits | 1 | |
Slew Rate | - | |
Current - Supply | 5.3 mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,30941 € | 386,76 € |
| 1.750 | 0,30461 € | 533,07 € |
| 2.500 | 0,29999 € | 749,97 € |
| 6.250 | 0,29004 € | 1.812,75 € |
| 12.500 | 0,28404 € | 3.550,50 € |
| 25.000 | 0,27911 € | 6.977,75 € |
| Unit Price without VAT: | 0,30941 € |
|---|---|
| Unit Price with VAT: | 0,36820 € |


