
OPA360AIDCKT | |
|---|---|
DigiKey Part Number | 296-17129-2-ND - Tape & Reel (TR) 296-17129-1-ND - Cut Tape (CT) 296-17129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA360AIDCKT |
Description | IC AMP REC FILTR SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Reconstruction Filter SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA360AIDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Reconstruction Filter | |
Output Type | Rail-to-Rail | |
Number of Circuits | 1 | |
Slew Rate | - | |
Current - Supply | 6 mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,92500 € | 9,25 € |
| 25 | 0,83840 € | 20,96 € |
| 100 | 0,74400 € | 74,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,69880 € | 174,70 € |
| 500 | 0,67160 € | 335,80 € |
| 750 | 0,65796 € | 493,47 € |
| 1.250 | 0,64286 € | 803,57 € |
| 1.750 | 0,63403 € | 1.109,55 € |
| 2.500 | 0,62554 € | 1.563,85 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

